
IS3020G | |
|---|---|
DigiKey Part Number | 58-IS3020G-ND |
Manufacturer | |
Manufacturer Product Number | IS3020G |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 10V/µs (Typ) |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 30mA |
Series | Current - Hold (Ih) 100µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.400", 10.16mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 400 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 65 | ¥4.24431 | ¥275.88 |
| 130 | ¥3.90523 | ¥507.68 |
| 520 | ¥3.36896 | ¥1,751.86 |
| 1,040 | ¥3.15952 | ¥3,285.90 |
| 2,015 | ¥2.98926 | ¥6,023.36 |
| 5,005 | ¥2.79479 | ¥13,987.92 |
| 10,010 | ¥2.67265 | ¥26,753.23 |
| 25,025 | ¥2.53952 | ¥63,551.49 |

