


ILQ74X | |
|---|---|
DigiKey Part Number | 58-ILQ74X-ND |
Manufacturer | |
Manufacturer Product Number | ILQ74X |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ILQ74X Models |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 50V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 12.5% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 16-DIP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 25 | ¥9.95360 | ¥248.84 |
| 100 | ¥8.50400 | ¥850.40 |
| 500 | ¥7.31398 | ¥3,656.99 |
| 1,000 | ¥6.92563 | ¥6,925.63 |
| 2,000 | ¥6.59657 | ¥13,193.14 |
| 5,000 | ¥6.23774 | ¥31,188.70 |
| 10,000 | ¥6.01438 | ¥60,143.80 |


