
ILQ2XSM | |
|---|---|
DigiKey Part Number | 58-ILQ2XSM-ND |
Manufacturer | |
Manufacturer Product Number | ILQ2XSM |
Description | OPTOISO 5.3KV 1CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 500% @ 10mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 16-SMD |
Input Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 25 | ¥10.30120 | ¥257.53 |
| 100 | ¥8.81000 | ¥881.00 |
| 500 | ¥7.58590 | ¥3,792.95 |
| 1,000 | ¥7.18638 | ¥7,186.38 |
| 2,000 | ¥6.84781 | ¥13,695.62 |
| 5,000 | ¥6.47873 | ¥32,393.65 |
| 10,000 | ¥6.24900 | ¥62,490.00 |



