
6N138SMT&R | |
|---|---|
DigiKey Part Number | 58-6N138SMT&RTR-ND - Tape & Reel (TR) 58-6N138SMT&RCT-ND - Cut Tape (CT) 58-6N138SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N138SMT&R |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 10µs, 35µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.75600 | ¥67.56 |
| 100 | ¥5.02540 | ¥502.54 |
| 500 | ¥4.25604 | ¥2,128.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.00415 | ¥4,004.15 |
| 2,000 | ¥3.79059 | ¥7,581.18 |
| 3,000 | ¥3.68108 | ¥11,043.24 |
| 5,000 | ¥3.55743 | ¥17,787.15 |
| 7,000 | ¥3.48389 | ¥24,387.23 |
| 10,000 | ¥3.41218 | ¥34,121.80 |

