100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±50ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±50ppm/°C Shunt Fixture, 60mm Pitch
BAS Shunt Product Video

BAS-M-R0001-AE-5.0

DigiKey Part Number
4423-BAS-M-R0001-AE-5.0-ND
Manufacturer
Manufacturer Product Number
BAS-M-R0001-AE-5.0
Description
RESISTOR - BUS BAR SHUNT, 0.0001
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±50ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
100 µOhms
Manufacturer
Isabellenhuette USA
Tolerance
±5%
Series
Power (Watts)
36W
Packaging
Tube
Temperature Coefficient
±50ppm/°C
Part Status
Active
Operating Temperature
-40°C ~ 170°C
Type
Shunt, Battery
Mounting Type
Shunt Fixture, 60mm Pitch
Applications
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥261.08000¥261.08
10¥187.24100¥1,872.41
25¥167.29200¥4,182.30
50¥154.81260¥7,740.63
100¥144.21140¥14,421.14
300¥130.58517¥39,175.55
500¥125.35544¥62,677.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.