32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead

LFXTAL065253

DigiKey Part Number
1923-LFXTAL065253TR-ND - Tape & Reel (TR)
1923-LFXTAL065253CT-ND - Cut Tape (CT)
1923-LFXTAL065253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL065253
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL065253 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.6x1)
Frequency
32.768 kHz
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL066198IQD Frequency Products7,6141923-LFXTAL066198CT-ND¥10.67000Similar
ABS05-32.768KHZ-9-TAbracon LLC282,511535-ABS05-32.768KHZ-9-TCT-ND¥7.19000Similar
CM1610H32768DZCTCitizen Finedevice Co Ltd3,397300-8876-1-ND¥8.44000Similar
CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCMicro Crystal AG15,6132195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND¥4.55000Similar
CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCMicro Crystal AG27,7942195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND¥4.30000Similar
In-Stock: 4,256
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.23800¥92.38
25¥8.73960¥218.49
50¥8.37760¥418.88
100¥8.03100¥803.10
250¥7.59452¥1,898.63
500¥7.28024¥3,640.12
1,000¥6.97938¥6,979.38
2,500¥6.70614¥16,765.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.32840¥31,642.00
10,000¥6.06748¥60,674.80
Manufacturers Standard Package