

LFXTAL065253 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL065253TR-ND - Tape & Reel (TR) 1923-LFXTAL065253CT-ND - Cut Tape (CT) 1923-LFXTAL065253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL065253 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL065253 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL066198 | IQD Frequency Products | 7,614 | 1923-LFXTAL066198CT-ND | ¥10.67000 | Similar |
| ABS05-32.768KHZ-9-T | Abracon LLC | 282,511 | 535-ABS05-32.768KHZ-9-TCT-ND | ¥7.19000 | Similar |
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3,397 | 300-8876-1-ND | ¥8.44000 | Similar |
| CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | Micro Crystal AG | 15,613 | 2195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND | ¥4.55000 | Similar |
| CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | Micro Crystal AG | 27,794 | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.23800 | ¥92.38 |
| 25 | ¥8.73960 | ¥218.49 |
| 50 | ¥8.37760 | ¥418.88 |
| 100 | ¥8.03100 | ¥803.10 |
| 250 | ¥7.59452 | ¥1,898.63 |
| 500 | ¥7.28024 | ¥3,640.12 |
| 1,000 | ¥6.97938 | ¥6,979.38 |
| 2,500 | ¥6.70614 | ¥16,765.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.32840 | ¥31,642.00 |
| 10,000 | ¥6.06748 | ¥60,674.80 |

