


LFXTAL056556 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL056556TR-ND - Tape & Reel (TR) 1923-LFXTAL056556CT-ND - Cut Tape (CT) 1923-LFXTAL056556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL056556 |
Description | CRYSTAL 12.5000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.5 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL056556 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.5 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥6.95500 | ¥69.55 |
| 25 | ¥6.57960 | ¥164.49 |
| 50 | ¥6.30660 | ¥315.33 |
| 100 | ¥6.04540 | ¥604.54 |
| 250 | ¥5.71688 | ¥1,429.22 |
| 500 | ¥5.48036 | ¥2,740.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.25368 | ¥5,253.68 |
| 2,000 | ¥5.03655 | ¥10,073.10 |
| 3,000 | ¥4.91376 | ¥14,741.28 |
| 5,000 | ¥4.76340 | ¥23,817.00 |
| 7,000 | ¥4.66694 | ¥32,668.58 |
| 10,000 | ¥4.56687 | ¥45,668.70 |

