25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

LFXTAL056055

DigiKey Part Number
1923-LFXTAL056055TR-ND - Tape & Reel (TR)
1923-LFXTAL056055CT-ND - Cut Tape (CT)
1923-LFXTAL056055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL056055
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL063321IQD Frequency Products8,2491923-LFXTAL063321CT-ND¥4.88000Parametric Equivalent
ECS-250-18-33-JEM-TRECS Inc.1,000XC2968CT-ND¥4.13000Similar
830063321Würth Elektronik2,858732-830063321CT-ND¥4.88000Parametric Equivalent
ABM8-25.000MHZ-B2-TAbracon LLC5,567535-9140-1-ND¥4.13000Parametric Equivalent
ABM8-25.000MHZ-D2-TAbracon LLC1,915535-14397-1-ND¥3.56000Parametric Equivalent
In-Stock: 2,430
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.73900¥47.39
25¥4.48240¥112.06
50¥4.29700¥214.85
100¥4.11930¥411.93
250¥3.89548¥973.87
500¥3.73406¥1,867.03
1,000¥3.57967¥3,579.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.98845¥8,965.35
6,000¥2.86492¥17,189.52
9,000¥2.79508¥25,155.72
15,000¥2.70956¥40,643.40
21,000¥2.65468¥55,748.28
30,000¥2.59776¥77,932.80
Manufacturers Standard Package