

LFXTAL056055 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL056055TR-ND - Tape & Reel (TR) 1923-LFXTAL056055CT-ND - Cut Tape (CT) 1923-LFXTAL056055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL056055 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL063321 | IQD Frequency Products | 8,249 | 1923-LFXTAL063321CT-ND | ¥4.88000 | Parametric Equivalent |
| ECS-250-18-33-JEM-TR | ECS Inc. | 1,000 | XC2968CT-ND | ¥4.13000 | Similar |
| 830063321 | Würth Elektronik | 2,858 | 732-830063321CT-ND | ¥4.88000 | Parametric Equivalent |
| ABM8-25.000MHZ-B2-T | Abracon LLC | 5,567 | 535-9140-1-ND | ¥4.13000 | Parametric Equivalent |
| ABM8-25.000MHZ-D2-T | Abracon LLC | 1,915 | 535-14397-1-ND | ¥3.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.73900 | ¥47.39 |
| 25 | ¥4.48240 | ¥112.06 |
| 50 | ¥4.29700 | ¥214.85 |
| 100 | ¥4.11930 | ¥411.93 |
| 250 | ¥3.89548 | ¥973.87 |
| 500 | ¥3.73406 | ¥1,867.03 |
| 1,000 | ¥3.57967 | ¥3,579.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.98845 | ¥8,965.35 |
| 6,000 | ¥2.86492 | ¥17,189.52 |
| 9,000 | ¥2.79508 | ¥25,155.72 |
| 15,000 | ¥2.70956 | ¥40,643.40 |
| 21,000 | ¥2.65468 | ¥55,748.28 |
| 30,000 | ¥2.59776 | ¥77,932.80 |

