8 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
4 SMD, No Lead

LFXTAL055901

DigiKey Part Number
1923-LFXTAL055901TR-ND - Tape & Reel (TR)
1923-LFXTAL055901CT-ND - Cut Tape (CT)
1923-LFXTAL055901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL055901
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL055901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-80-18-30B-JEM-TRECS Inc.7,756XC2105CT-ND¥5.13000Similar
In-Stock: 1,592
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥6.95500¥69.55
25¥6.57960¥164.49
50¥6.30660¥315.33
100¥6.04540¥604.54
250¥5.71688¥1,429.22
500¥5.48036¥2,740.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.25368¥5,253.68
2,000¥5.03655¥10,073.10
3,000¥4.91376¥14,741.28
5,000¥4.76340¥23,817.00
7,000¥4.66694¥32,668.58
10,000¥4.56687¥45,668.70
Manufacturers Standard Package