


LFXTAL055663 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL055663TR-ND - Tape & Reel (TR) 1923-LFXTAL055663CT-ND - Cut Tape (CT) 1923-LFXTAL055663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL055663 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL055663 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H130B-8.000-20-2030-EXT-TR | Raltron Electronics | 1,687 | 2151-H130B-8.000-20-2030-EXT-TRCT-ND | ¥3.14000 | Similar |
| 830055663 | Würth Elektronik | 17,536 | 1923-830055663CT-ND | ¥7.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥6.63300 | ¥66.33 |
| 25 | ¥6.27520 | ¥156.88 |
| 50 | ¥6.01400 | ¥300.70 |
| 100 | ¥5.76500 | ¥576.50 |
| 250 | ¥5.45224 | ¥1,363.06 |
| 500 | ¥5.22664 | ¥2,613.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.01046 | ¥5,010.46 |
| 2,000 | ¥4.80334 | ¥9,606.68 |
| 3,000 | ¥4.68628 | ¥14,058.84 |
| 5,000 | ¥4.54282 | ¥22,714.10 |
| 7,000 | ¥4.45082 | ¥31,155.74 |
| 10,000 | ¥4.35538 | ¥43,553.80 |










