Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC767-1

DigiKey Part Number
4189-IDC767-1-ND
Manufacturer
Manufacturer Product Number
IDC767-1
Description
BLUETOOTH 5.3 AUDIO MODULE WITH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IDC767-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
15dBm
Mfr
Sensitivity
-97dBm
Packaging
Bulk
Serial Interfaces
AIO, GPIO, I2C, I2S, PCM, UART, USB
Part Status
Active
Antenna Type
Integrated, Chip
RF Family/Standard
Bluetooth
Voltage - Supply
3.3V ~ 4.7V
Protocol
Mounting Type
Surface Mount
Modulation
4DQPSK, 8DPSK, GFSK
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
60-SMD Module
Data Rate
3Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,212
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.81000¥263.81
10¥230.46800¥2,304.68
25¥218.92000¥5,473.00
100¥203.09130¥20,309.13
250¥193.62576¥48,406.44