
IO-TXLR4-M | |
|---|---|
DigiKey Part Number | 1937-IO-TXLR4-M-ND |
Manufacturer | |
Manufacturer Product Number | IO-TXLR4-M |
Description | CONN RCPT MALE MINI XLR 4P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | IO-TXLR4-M Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Voltage Rating 50VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.079" ~ 0.126" (2.00mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 70°C |
Fastening Type Latch Lock | Backshell Material, Plating Brass, Nickel |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Applications Audio, Lighting Control, Medical, Video |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥44.71600 | ¥447.16 |
| 25 | ¥41.91560 | ¥1,047.89 |
| 50 | ¥39.91260 | ¥1,995.63 |
| 100 | ¥38.00720 | ¥3,800.72 |
| 250 | ¥35.62748 | ¥8,906.87 |
| 500 | ¥33.92800 | ¥16,964.00 |
| 1,000 | ¥32.30980 | ¥32,309.80 |
| 2,500 | ¥30.28966 | ¥75,724.15 |





