
MS6515F | |
|---|---|
DigiKey Part Number | EPS370-ND |
Manufacturer | |
Manufacturer Product Number | MS6515F |
Description | AC/DC CONVERTER 15V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 4.3 A |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.00" L x 2.99" W x 1.15" H (127.0mm x 76.0mm x 29.2mm) |
Voltage - Output 1 15V | Approval Agency CB, CE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥439.80000 | ¥439.80 |
| 5 | ¥418.85800 | ¥2,094.29 |
| 10 | ¥410.15900 | ¥4,101.59 |
| 25 | ¥398.93480 | ¥9,973.37 |
| 50 | ¥390.64480 | ¥19,532.24 |



