FSLP - Touch, Resistive (Force) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSLP - Touch, Resistive (Force) Sensor Evaluation Board
54-00019 Bottom
54-00019 Contents

54-00019

DigiKey Part Number
1027-1005-ND
Manufacturer
Manufacturer Product Number
54-00019
Description
FSLP HDK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
FSLP - Touch, Resistive (Force) Sensor Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
54-00019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Interlink Electronics
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Touch, Resistive (Force)
Sensing Range
Slider
Interface
Analog
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s), Accessories
Utilized IC / Part
FSLP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥899.32000¥899.32