
IMSDSDA8D2A2A1I3A6A0000 | |
|---|---|
DigiKey Part Number | 5107-IMSDSDA8D2A2A1I3A6A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDSDA8D2A2A1I3A6A0000 |
Description | MEMORY CARD SD MICROSD 32GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB |
Datasheet | Datasheet |
Category | Memory Type SD™ |
Manufacturer Intelligent Memory Ltd. | Memory Size 32GB |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,792.60000 | ¥1,792.60 |
| 10 | ¥1,650.50100 | ¥16,505.01 |
| 40 | ¥1,567.95825 | ¥62,718.33 |


