
21050AA | |
|---|---|
DigiKey Part Number | 821285-ND |
Manufacturer | |
Manufacturer Product Number | 21050AA |
Description | IC INTERFACE SPECIALIZED 208QFP |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intel | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PCI-to-PCI Bridge | |
Interface | PCI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 208-QFP | |
Supplier Device Package | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.50000 | ¥250.50 |

