Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 4.000" L x 4.000" W (101.60mm x 101.60mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 4.000" L x 4.000" W (101.60mm x 101.60mm) X 3.000" (76.20mm)
G201608
Integra Enclosures Customization

P4043

DigiKey Part Number
2321-P4043-ND
Manufacturer
Manufacturer Product Number
P4043
Description
ENCLOSURE PLAS 4.92"L X 4.92"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 4.000" L x 4.000" W (101.60mm x 101.60mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included, Hinged, Latched and Padlockable
Mfr
Material
Series
Color
Gray, Opaque Cover/Door
Packaging
Box
Thickness
0.160" (4.06mm)
Part Status
Active
Features
Mounting Flange
Container Type
Enclosure
Ratings
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
3.000" (76.20mm)
Weight
1 lb (453.59 g)
Area (L x W)
16.0in² (103cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥452.88000¥452.88
5¥387.16200¥1,935.81
10¥361.86900¥3,618.69
25¥330.94360¥8,273.59
50¥317.97800¥15,898.90
Manufacturers Standard Package