Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm)
G201608
Integra Enclosures Customization

H8084HCLL

DigiKey Part Number
2321-H8084HCLL-ND
Manufacturer
Manufacturer Product Number
H8084HCLL
Description
ENCLOSURE PC GRY 8.44"L X 8.44"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included, Hinged, Latched and Padlockable
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Box
Thickness
0.150" (3.81mm)
Part Status
Active
Features
Mounting Brackets
Container Type
Enclosure
Ratings
Size / Dimension
8.000" L x 8.000" W (203.20mm x 203.20mm)
Material Flammability Rating
UL94 5VA, UL94 V-0
Height
4.000" (101.60mm)
Weight
3 lbs (1.4 kg)
Area (L x W)
64.0in² (413cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,102.42000¥1,102.42
5¥942.33200¥4,711.66
10¥880.77000¥8,807.70
25¥863.59720¥21,589.93
Manufacturers Standard Package