
4827 | |
|---|---|
DigiKey Part Number | 1647-1058-ND |
Manufacturer | |
Manufacturer Product Number | 4827 |
Description | 21 LED PRO SERIES DELUXE KIT - W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PRO Series General Purpose Lighting Kit White, Warm 3000K 12VDC 1 A |
Datasheet | Datasheet |
Category | Color White, Warm |
Manufacturer Inspired LED, LLC | CCT (K) 3000K |
Series | Voltage - Supply 12VDC |
Packaging Bulk | Current - Supply 1 A |
Part Status Active | Contents Cable(s), In-Line Switch(s), LED Strip(s), Mounting Hardware, Power Supply |
Type General Purpose Lighting Kit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥449.72000 | ¥449.72 |

