Aluminum Channel 24V-MB240-xx, 24V-MB100-xx, 24V-MV75-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3606

DigiKey Part Number
1647-1036-12-ND
Manufacturer
Manufacturer Product Number
3606
Description
IDEA SERIES ALUMINUM, 10MM X 12"
Customer Reference
Detailed Description
Aluminum Channel 24V-MB240-xx, 24V-MB100-xx, 24V-MV75-xx
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Discontinued at DigiKey
Manufacturer
Inspired LED, LLC
Accessory Type
Aluminum Channel
Series
For Use With/Related Products
24V-MB240-xx, 24V-MB100-xx, 24V-MV75-xx
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.15000¥67.15
Manufacturers Standard Package
Alternate Length
IDEA SERIES ALUMINUM, 10MM X 24"
In-Stock: 0
Unit Price:
IDEA SERIES ALUMINUM, 10MM X 36"
In-Stock: 0
Unit Price:
IDEA SERIES ALUMINUM, 10MM X 72"
In-Stock: 10
Unit Price: ¥82.70000