


12V-NB-CW-12M | |
|---|---|
DigiKey Part Number | 1647-12V-NB-CW-12MTR-ND - Tape & Reel (TR) 1647-12V-NB-CW-12MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 12V-NB-CW-12M |
Description | LED EG COOL WHT 6000K 1=3.82" ST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 100lm (Typ) |
Manufacturer Inspired LED, LLC | Voltage - Forward (Vf) (Typ) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) | CRI (Color Rendering Index) 85 |
Part Status Active | Viewing Angle 120° |
Type LED Engine | Size / Dimension 12000.0mm L x 8.00mm W (97.03mm L per Segment) |
Color White, Cool | Height 1.50mm |
CCT (K) 6000K | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 120 | ¥6.54708 | ¥785.65 |








