ISP1807-LR-RS - 802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISP1807-LR-RS - 802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
ISP1807-LR-EB
Insight SIP BLE Module Range

ISP1807-LR-EB

DigiKey Part Number
1786-1018-ND
Manufacturer
Manufacturer Product Number
ISP1807-LR-EB
Description
ISP1807-LR EVAL KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ISP1807-LR-RS - 802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Insight SIP
Utilized IC / Part
ISP1807-LR-RS
Packaging
Box
RF Type
802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Matter, Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,761.51000¥1,761.51
Manufacturers Standard Package