


IN100-D1-R-YC1I | |
|---|---|
DigiKey Part Number | 3890-IN100-D1-R-YC1ITR-ND - Tape & Reel (TR) 3890-IN100-D1-R-YC1ICT-ND - Cut Tape (CT) 3890-IN100-D1-R-YC1IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN100-D1-R-YC1I |
Description | ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 1.1V ~ 3.6V |
Manufacturer InPlay Inc | Test Frequency 2.4GHz |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-UFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (2.5x2.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥7.07900 | ¥70.79 |
| 25 | ¥6.67560 | ¥166.89 |
| 100 | ¥6.11810 | ¥611.81 |
| 250 | ¥5.78336 | ¥1,445.84 |
| 500 | ¥5.54636 | ¥2,773.18 |
| 1,000 | ¥5.32282 | ¥5,322.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.85159 | ¥24,257.95 |
| 10,000 | ¥4.66778 | ¥46,677.80 |
| 15,000 | ¥4.56522 | ¥68,478.30 |





