


IN-S63BTYG | |
|---|---|
DigiKey Part Number | 1830-1074-2-ND - Tape & Reel (TR) 1830-1074-1-ND - Cut Tape (CT) 1830-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63BTYG |
Description | LED YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 576nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.00900 | ¥10.09 |
| 100 | ¥0.70210 | ¥70.21 |
| 500 | ¥0.55906 | ¥279.53 |
| 1,000 | ¥0.51133 | ¥511.33 |
| 2,000 | ¥0.47057 | ¥941.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.43581 | ¥1,743.24 |
| 8,000 | ¥0.40622 | ¥3,249.76 |
| 12,000 | ¥0.39102 | ¥4,692.24 |
| 20,000 | ¥0.37382 | ¥7,476.40 |
| 28,000 | ¥0.36358 | ¥10,180.24 |
| 40,000 | ¥0.35358 | ¥14,143.20 |


