
IN-S21AT5UW | |
|---|---|
DigiKey Part Number | 1830-IN-S21AT5UWTR-ND - Tape & Reel (TR) 1830-IN-S21AT5UWCT-ND - Cut Tape (CT) 1830-IN-S21AT5UWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S21AT5UW |
Description | LED WHITE CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 0.65mm L x 0.38mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.41mm |
Lens Size 0.65mm x 0.38mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.82780 | ¥82.78 |
| 500 | ¥0.66226 | ¥331.13 |
| 1,000 | ¥0.60710 | ¥607.10 |
| 2,000 | ¥0.56013 | ¥1,120.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.52008 | ¥2,080.32 |
| 8,000 | ¥0.48602 | ¥3,888.16 |
| 12,000 | ¥0.46852 | ¥5,622.24 |
| 20,000 | ¥0.44873 | ¥8,974.60 |
| 28,000 | ¥0.43694 | ¥12,234.32 |
| 40,000 | ¥0.42544 | ¥17,017.60 |


