


P14 RAPID-W_5 (140 +/-40PF) | |
|---|---|
DigiKey Part Number | 2952-P14RAPID-W_5(140+/-40PF)-ND |
Manufacturer | |
Manufacturer Product Number | P14 RAPID-W_5 (140 +/-40PF) |
Description | FOR WEATHER BALLOONS AND RADIOSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Capacitance 1.5 s Through Hole |
Datasheet | Datasheet |
Category | Response Time 1.5 s |
Manufacturer Innovative Sensor Technology, USA Division | Sensitivity 250fF/%RH |
Packaging Tray | Voltage - Supply 12VAC |
Part Status Active | Mounting Type Through Hole |
Sensor Type Humidity | Operating Temperature -80°C ~ 150°C |
Humidity Range 0 ~ 100% RH | Package / Case Radial |
Output Type Capacitance | Supplier Device Package Radial |
Output 140pF @ 30%RH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.27000 | ¥180.27 |
| 5 | ¥164.46000 | ¥822.30 |
| 10 | ¥158.57400 | ¥1,585.74 |
| 25 | ¥151.53480 | ¥3,788.37 |
| 50 | ¥146.71620 | ¥7,335.81 |
| 100 | ¥142.29870 | ¥14,229.87 |
| 500 | ¥133.39332 | ¥66,696.66 |




