
FS FLOWMODULE | |
|---|---|
DigiKey Part Number | 2952-FSFLOWMODULE-ND |
Manufacturer | |
Manufacturer Product Number | FS FLOWMODULE |
Description | FOR THE EVALUATION OF THE FS7-SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 0 ~ 50m/s |
Manufacturer Innovative Sensor Technology, USA Division | Interface Analog |
Packaging Bag | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Embedded No |
Sensor Type Flow, Gas | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,677.24000 | ¥1,677.24 |
| 5 | ¥1,568.15600 | ¥7,840.78 |
| 10 | ¥1,527.48500 | ¥15,274.85 |
| 25 | ¥1,478.79760 | ¥36,969.94 |
| 50 | ¥1,445.46640 | ¥72,273.32 |



