


ADP-30KW BBA | |
|---|---|
DigiKey Part Number | 5790-ADP-30KWBBA-ND |
Manufacturer | |
Manufacturer Product Number | ADP-30KW BBA |
Description | INNERGIE C3 DUO (FOLD) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 30 W AC/DC External Wall Mount (Class II) Adapter Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A, 2A, 2.5A, 3A |
Manufacturer Innergie | Power (Watts) 30 W |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Box | Efficiency 91% |
Part Status Active | Output Connector USB C Power Delivery (PD) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 1.80" L x 1.69" W x 1.20" H (45.6mm x 42.8mm x 30.4mm) |
Voltage - Output 5V, 9V, 12V, 15V, 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥303.01000 | ¥303.01 |
| 5 | ¥278.61600 | ¥1,393.08 |
| 24 | ¥256.75583 | ¥6,162.14 |
| 48 | ¥247.65188 | ¥11,887.29 |
| 72 | ¥242.47403 | ¥17,458.13 |
| 120 | ¥236.10567 | ¥28,332.68 |
| 264 | ¥226.60417 | ¥59,823.50 |

