



TLF4949EJXUMA1 | |
|---|---|
DigiKey Part Number | TLF4949EJXUMA1TR-ND - Tape & Reel (TR) TLF4949EJXUMA1CT-ND - Cut Tape (CT) TLF4949EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF4949EJXUMA1 |
Description | IC REG LINEAR 5V 100MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLF4949EJXUMA1 Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 3.6 mA |
Series | Control Features Reset |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-DSO-8 |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.76500 | ¥67.65 |
| 25 | ¥6.09680 | ¥152.42 |
| 100 | ¥5.36640 | ¥536.64 |
| 250 | ¥5.01724 | ¥1,254.31 |
| 500 | ¥4.80668 | ¥2,403.34 |
| 1,000 | ¥4.63360 | ¥4,633.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.45075 | ¥11,126.88 |
| 5,000 | ¥4.34054 | ¥21,702.70 |
| 7,500 | ¥4.28535 | ¥32,140.12 |
| 12,500 | ¥4.22422 | ¥52,802.75 |
| 17,500 | ¥4.18848 | ¥73,298.40 |

