
TLE8366EVXUMA1 | |
|---|---|
DigiKey Part Number | TLE8366EVXUMA1TR-ND - Tape & Reel (TR) TLE8366EVXUMA1CT-ND - Cut Tape (CT) TLE8366EVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8366EVXUMA1 |
Description | IC REG BUCK ADJ 1.8A PGDSO-8 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLE8366EVXUMA1 Models |
Category | Voltage - Output (Max) 16V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 370kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.75V | Supplier Device Package PG-DSO-8 |
Voltage - Input (Max) 45V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥17.08600 | ¥170.86 |
| 25 | ¥15.62360 | ¥390.59 |
| 100 | ¥14.02100 | ¥1,402.10 |
| 250 | ¥13.25616 | ¥3,314.04 |
| 500 | ¥12.96934 | ¥6,484.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.01495 | ¥30,037.38 |
| 5,000 | ¥11.77353 | ¥58,867.65 |


