
TLE493DP3B6A2HTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE493DP3B6A2HTSA1TR-ND - Tape & Reel (TR) 448-TLE493DP3B6A2HTSA1CT-ND - Cut Tape (CT) 448-TLE493DP3B6A2HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DP3B6A2HTSA1 |
Description | SEN HALL EFFECT SPI PG-TSOP6-6-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DP3B6A2HTSA1 Models |
Category | Current - Supply (Max) 6mA |
Manufacturer Infineon Technologies | Resolution 14 b |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Technology Hall Effect | Features Temperature Compensated |
Axis X, Y, Z | Supplier Device Package PG-TSOP6-6-8 |
Output Type I2C | Mounting Type Surface Mount |
Sensing Range ±160mT | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.71000 | ¥16.71 |
| 5 | ¥14.80400 | ¥74.02 |
| 10 | ¥14.10900 | ¥141.09 |
| 25 | ¥13.27480 | ¥331.87 |
| 50 | ¥12.70760 | ¥635.38 |
| 100 | ¥12.18750 | ¥1,218.75 |
| 500 | ¥11.14184 | ¥5,570.92 |
| 1,000 | ¥10.75290 | ¥10,752.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.20140 | ¥30,604.20 |
| 6,000 | ¥9.89046 | ¥59,342.76 |


