Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42694GXUMA2

DigiKey Part Number
448-TLE42694GXUMA2TR-ND - Tape & Reel (TR)
448-TLE42694GXUMA2CT-ND - Cut Tape (CT)
448-TLE42694GXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42694GXUMA2
Description
IC REG LINEAR 5V 100MA 8DSO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLE42694GXUMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
280 µA
Mfr
Current - Supply (Max)
8 mA
Series
PSRR
70dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Reset
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage Dropout (Max)
0.5V @ 100mA
Supplier Device Package
PG-DSO-8
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,768
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥7.39300¥73.93
25¥6.68880¥167.22
100¥5.91470¥591.47
250¥5.54488¥1,386.22
500¥5.32190¥2,660.95
1,000¥5.21812¥5,218.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.94480¥12,362.00
5,000¥4.82807¥24,140.35
7,500¥4.76962¥35,772.15
12,500¥4.70485¥58,810.63
17,500¥4.66699¥81,672.32
Manufacturers Standard Package