
SPD30P06PGATMA1 | |
|---|---|
DigiKey Part Number | 448-SPD30P06PGATMA1TR-ND - Tape & Reel (TR) 448-SPD30P06PGATMA1CT-ND - Cut Tape (CT) 448-SPD30P06PGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD30P06PGATMA1 |
Description | MOSFET P-CH 60V 30A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 30A (Tc) 125W (Tc) Surface Mount PG-TO252-3-311 |
Category | Vgs(th) (Max) @ Id 4V @ 1.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1535 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PG-TO252-3-311 |
Rds On (Max) @ Id, Vgs 75mOhm @ 21.5A, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.68000 | ¥17.68 |
| 10 | ¥11.26000 | ¥112.60 |
| 100 | ¥7.59400 | ¥759.40 |
| 500 | ¥6.02206 | ¥3,011.03 |
| 1,000 | ¥5.51639 | ¥5,516.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.96913 | ¥12,422.82 |
| 5,000 | ¥4.63103 | ¥23,155.15 |
| 7,500 | ¥4.45883 | ¥33,441.22 |
| 12,500 | ¥4.28118 | ¥53,514.75 |

