
SPD15P10PLGATMA1 | |
|---|---|
DigiKey Part Number | 448-SPD15P10PLGATMA1TR-ND - Tape & Reel (TR) 448-SPD15P10PLGATMA1CT-ND - Cut Tape (CT) 448-SPD15P10PLGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD15P10PLGATMA1 |
Description | MOSFET P-CH 100V 15A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3-11 |
Category | Vgs(th) (Max) @ Id 2V @ 1.54mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1490 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TO252-3-11 |
Rds On (Max) @ Id, Vgs 200mOhm @ 11.3A, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.91000 | ¥26.91 |
| 10 | ¥17.32500 | ¥173.25 |
| 100 | ¥11.85450 | ¥1,185.45 |
| 500 | ¥9.51346 | ¥4,756.73 |
| 1,000 | ¥8.76082 | ¥8,760.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.94662 | ¥19,866.55 |
| 5,000 | ¥7.44370 | ¥37,218.50 |
| 7,500 | ¥7.18758 | ¥53,906.85 |

