
SPD08P06PGATMA1 | |
|---|---|
DigiKey Part Number | 448-SPD08P06PGATMA1TR-ND - Tape & Reel (TR) 448-SPD08P06PGATMA1CT-ND - Cut Tape (CT) 448-SPD08P06PGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08P06PGATMA1 |
Description | MOSFET P-CH 60V 8.83A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.83A (Ta) 42W (Ta) Surface Mount PG-TO252-3-311 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 42W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6.2V | Supplier Device Package PG-TO252-3-311 |
Rds On (Max) @ Id, Vgs 300mOhm @ 10A, 6.2V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.47000 | ¥12.47 |
| 10 | ¥7.80600 | ¥78.06 |
| 100 | ¥5.12920 | ¥512.92 |
| 500 | ¥3.97854 | ¥1,989.27 |
| 1,000 | ¥3.60798 | ¥3,607.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.20660 | ¥8,016.50 |
| 5,000 | ¥2.95855 | ¥14,792.75 |
| 7,500 | ¥2.83217 | ¥21,241.28 |
| 12,500 | ¥2.69018 | ¥33,627.25 |
| 17,500 | ¥2.60613 | ¥45,607.27 |
| 25,000 | ¥2.52444 | ¥63,111.00 |

