P-Channel 60 V 18.7A (Ta) 81.1W (Ta) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 18.7A (Ta) 81.1W (Ta) Surface Mount PG-TO263-3
PG-T0263-3

SPB18P06PGATMA1

DigiKey Part Number
SPB18P06PGATMA1TR-ND - Tape & Reel (TR)
SPB18P06PGATMA1CT-ND - Cut Tape (CT)
SPB18P06PGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPB18P06PGATMA1
Description
MOSFET P-CH 60V 18.7A D2PAK
Customer Reference
Detailed Description
P-Channel 60 V 18.7A (Ta) 81.1W (Ta) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
81.1W (Ta)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
130mOhm @ 13.2A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHF9Z34STRL-GE3Vishay Siliconix730742-SIHF9Z34STRL-GE3CT-ND¥69.19000Similar
In-Stock: 555
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥11.30500¥113.05
100¥7.57780¥757.78
500¥5.97804¥2,989.02