
SLB9673XU20FW2624XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9673XU20FW2624XTMA1TR-ND - Tape & Reel (TR) 448-SLB9673XU20FW2624XTMA1CT-ND - Cut Tape (CT) 448-SLB9673XU20FW2624XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9673XU20FW2624XTMA1 |
Description | SLB9673XU20FW2624XTMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 32-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (51kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Controller Series OPTIGA™ TPM |
Manufacturer Infineon Technologies | Interface I2C |
Series | Number of I/O 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Trusted Platform Module (TPM) | Mounting Type Surface Mount |
Core Processor 32-Bit | Package / Case 32-UFQFN Exposed Pad |
Program Memory Type NVM (51kB) | Supplier Device Package PG-UQFN-32-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.50000 | ¥43.50 |
| 10 | ¥32.98900 | ¥329.89 |
| 25 | ¥30.35760 | ¥758.94 |
| 100 | ¥27.46470 | ¥2,746.47 |
| 250 | ¥26.08588 | ¥6,521.47 |
| 500 | ¥25.25492 | ¥12,627.46 |
| 1,000 | ¥24.57090 | ¥24,570.90 |
| 2,500 | ¥23.84882 | ¥59,622.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥23.41380 | ¥117,069.00 |










