
S70FS01GSDSBHM210 | |
|---|---|
DigiKey Part Number | 448-S70FS01GSDSBHM210-ND |
Manufacturer | |
Manufacturer Product Number | S70FS01GSDSBHM210 |
Description | IC FLASH 1GBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 80 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 80 MHz |
Series | Voltage - Supply 1.7V ~ 2V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.16000 | ¥239.16 |
| 10 | ¥221.70800 | ¥2,217.08 |
| 25 | ¥214.73360 | ¥5,368.34 |
| 50 | ¥209.49360 | ¥10,474.68 |
| 100 | ¥204.30280 | ¥20,430.28 |
| 338 | ¥195.35263 | ¥66,029.19 |


