
S29GL128S90TFI020 | |
|---|---|
DigiKey Part Number | 448-S29GL128S90TFI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S90TFI020 |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 90 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128S90TFI020 Models |
Category | Memory Organization 8M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 90 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.50000 | ¥73.50 |
| 10 | ¥68.40000 | ¥684.00 |
| 25 | ¥66.33720 | ¥1,658.43 |
| 91 | ¥63.43143 | ¥5,772.26 |
| 182 | ¥61.88385 | ¥11,262.86 |
| 273 | ¥60.98495 | ¥16,648.89 |
| 546 | ¥59.46264 | ¥32,466.60 |
| 1,001 | ¥58.14985 | ¥58,208.00 |


