
S29GL128S90FHI010 | |
|---|---|
DigiKey Part Number | 448-S29GL128S90FHI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S90FHI010 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128S90FHI010 Models |
Category | Memory Organization 8M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 90 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (13x11) |
Memory Size | Base Product Number |
| Tray: | 180 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.50000 | ¥73.50 |
| 10 | ¥68.40000 | ¥684.00 |
| 25 | ¥66.33720 | ¥1,658.43 |
| 50 | ¥64.77560 | ¥3,238.78 |
| 180 | ¥61.90844 | ¥11,143.52 |
| 360 | ¥60.37500 | ¥21,735.00 |
| 540 | ¥59.48669 | ¥32,122.81 |
| 1,080 | ¥57.98659 | ¥62,625.52 |











