FLASH - NOR Memory IC 64Mbit Parallel 70 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL064S70TFA010

DigiKey Part Number
448-S29GL064S70TFA010-ND
Manufacturer
Manufacturer Product Number
S29GL064S70TFA010
Description
IC FLASH 64MBIT PARALLEL 56TSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 70 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
60ns
Series
Access Time
70 ns
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
56-TSOP
Memory Organization
8M x 8, 4M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.09000¥77.09
10¥71.75700¥717.57
25¥69.60040¥1,740.01
91¥66.55516¥6,056.52
182¥64.93297¥11,817.80
273¥63.99018¥17,469.32
546¥62.39396¥34,067.10
1,001¥61.01686¥61,077.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.