
S25HS01GTDPBHI030 | |
|---|---|
DigiKey Part Number | 448-S25HS01GTDPBHI030-ND |
Manufacturer | |
Manufacturer Product Number | S25HS01GTDPBHI030 |
Description | IC FLASH 1GBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz PG-BGA-24-804 |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package PG-BGA-24-804 |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.73000 | ¥164.73 |
| 10 | ¥152.86100 | ¥1,528.61 |
| 25 | ¥148.10160 | ¥3,702.54 |
| 50 | ¥144.52040 | ¥7,226.02 |
| 100 | ¥140.96610 | ¥14,096.61 |
| 260 | ¥136.13215 | ¥35,394.36 |
| 520 | ¥132.68944 | ¥68,998.51 |









