
S25FS512SAGNFI013 | |
|---|---|
DigiKey Part Number | 448-S25FS512SAGNFI013TR-ND - Tape & Reel (TR) 448-S25FS512SAGNFI013CT-ND - Cut Tape (CT) 448-S25FS512SAGNFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FS512SAGNFI013 |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.62000 | ¥86.62 |
| 10 | ¥80.54500 | ¥805.45 |
| 25 | ¥78.11080 | ¥1,952.77 |
| 50 | ¥76.26840 | ¥3,813.42 |
| 100 | ¥74.43090 | ¥7,443.09 |
| 250 | ¥72.02296 | ¥18,005.74 |
| 500 | ¥70.22438 | ¥35,112.19 |
| 1,000 | ¥68.45276 | ¥68,452.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥66.16023 | ¥165,400.57 |



