
S25FL512SAGBHBA13 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGBHBA13TR-ND - Tape & Reel (TR) 448-S25FL512SAGBHBA13CT-ND - Cut Tape (CT) 448-S25FL512SAGBHBA13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHBA13 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.93000 | ¥104.93 |
| 10 | ¥97.55200 | ¥975.52 |
| 25 | ¥94.58000 | ¥2,364.50 |
| 50 | ¥92.33120 | ¥4,616.56 |
| 100 | ¥90.09280 | ¥9,009.28 |
| 250 | ¥87.16336 | ¥21,790.84 |
| 500 | ¥84.97894 | ¥42,489.47 |
| 1,000 | ¥82.82902 | ¥82,829.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥80.05094 | ¥200,127.35 |






