


S25FL064LABMFM000 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFM000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFM000 |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 108 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Tray: | 240 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.20000 | ¥22.20 |
| 10 | ¥20.80600 | ¥208.06 |
| 25 | ¥20.21200 | ¥505.30 |
| 50 | ¥19.76260 | ¥988.13 |
| 240 | ¥18.73496 | ¥4,496.39 |
| 480 | ¥18.28283 | ¥8,775.76 |
| 720 | ¥18.01985 | ¥12,974.29 |
| 1,200 | ¥17.69060 | ¥21,228.72 |
| 5,040 | ¥16.78268 | ¥84,584.71 |


