
KP229E3111XTMA1 | |
|---|---|
DigiKey Part Number | KP229E3111XTMA1TR-ND - Tape & Reel (TR) KP229E3111XTMA1CT-ND - Cut Tape (CT) KP229E3111XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP229E3111XTMA1 |
Description | SENSOR 43.51PSIA 4.65V MODULE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 43.51PSI (20kPa ~ 300kPa) Absolute 0.4 V ~ 4.65 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP229E3111XTMA1 Models |
Category | Port Style No Port |
Manufacturer Infineon Technologies | Features Amplified Output, Temperature Compensated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Applications Board Mount | Grade Automotive |
Pressure Type Absolute | Qualification AEC-Q100 |
Operating Pressure 2.9PSI ~ 43.51PSI (20kPa ~ 300kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD Module |
Output 0.4 V ~ 4.65 V | Supplier Device Package Module |
Accuracy ±0.54PSI (±3.75kPa) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 5 | ¥34.15600 | ¥170.78 |
| 10 | ¥32.65000 | ¥326.50 |
| 25 | ¥30.87040 | ¥771.76 |
| 50 | ¥29.65280 | ¥1,482.64 |
| 100 | ¥28.53810 | ¥2,853.81 |
| 500 | ¥26.29296 | ¥13,146.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥25.00037 | ¥37,500.56 |
| 3,000 | ¥24.27109 | ¥72,813.27 |


