
KP212K1409XTMA1 | |
|---|---|
DigiKey Part Number | 448-KP212K1409XTMA1TR-ND - Tape & Reel (TR) 448-KP212K1409XTMA1CT-ND - Cut Tape (CT) 448-KP212K1409XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP212K1409XTMA1 |
Description | SENSOR 16.68PSIA 4.65V DSOF8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) Absolute 0.4 V ~ 4.65 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP212K1409XTMA1 Models |
Category | Features Amplified Output, Temperature Compensated |
Manufacturer Infineon Technologies | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Maximum Pressure 21.76PSI (150kPa) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Pressure Type Absolute | Grade Automotive |
Operating Pressure 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) | Qualification AEC-Q100 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Output 0.4 V ~ 4.65 V | Package / Case 8-SMD Module |
Accuracy ±0.3PSI (±2.07kPa) | Supplier Device Package PG-DSOF-8-16 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Port Style No Port |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.72000 | ¥36.72 |
| 5 | ¥32.83200 | ¥164.16 |
| 10 | ¥31.39300 | ¥313.93 |
| 25 | ¥29.66960 | ¥741.74 |
| 50 | ¥28.49340 | ¥1,424.67 |
| 100 | ¥27.41590 | ¥2,741.59 |
| 500 | ¥25.24830 | ¥12,624.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥24.00019 | ¥36,000.29 |
| 3,000 | ¥23.29597 | ¥69,887.91 |






