
KIT_XC866_EK | |
|---|---|
DigiKey Part Number | KIT_XC866_EKIN-ND |
Manufacturer | |
Manufacturer Product Number | KIT_XC866_EK |
Description | XC88X EVAL BRD |
Customer Reference | |
Detailed Description | XC88x XC8xx XC800 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor XC800 |
Mfr | Utilized IC / Part XC88x |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Obsolete | Base Product Number |
Type MCU 8-Bit |

